INCP于1998年在韩国成立,主要设计生产连接器,用于汽车,家用电器和通讯。INCP在连接器制造方面的生产能力和技术已经积累了20多年。凭借20多年的制造经验,INCP是韩国领先的内部连接器供应商,包括线对板,板对板、线对线、板内、FPC和LED连接器。产品适用于各种行业,如消费电子、LED照明、工业PC和汽车。
INCP专注连接器多年,我们专注,所以专业。INCP连接器种类齐全,基本可以满足各种电路的应用,具体如下:
1.00mm Pitch Wire To Board Connector
1.20mm Pitch Wire To Board Connector
1.25mm Pitch Wire To Board Connector
1.5mm Pitch Wire To Board Connector
2.0mm Pitch Wire To Board Connector
2.5mm Pitch Wire To Board Connector
3.0mm Pitch Wire To Board Connector
3.96mm Pitch Wire To Board Connector
ADM3251EARWZ-REEL/隔离式RS-232收发器 | 11.99 | |
ADA4530-1ARZ/运算放大器 | 98.23 | |
MAX8521ETP+T/专业电源管理(PMIC) | 22.96 | |
AD7124-8BCPZ/模数转换芯片ADC | 33.68 | |
ADUM1200ARZ-RL7/数字隔离器 | 4.69 | |
AD7793BRUZ-REEL/模数转换芯片ADC | 29.11 | |
AD7175-2BRUZ-RL7/模数转换芯片ADC | 56.13 | |
MAX1978ETM+T/电池管理 | 49.36 | |
ADM2486BRWZ-REEL/隔离式RS485/422收发器 | 13.06 | |
MAX31865AAP+T/模数转换芯片ADC | 20.11 |
50万+现货SKU
品类不断扩充中
科技智能大仓储
最快4小时发货
正品有保障
物料可追溯
明码标价节省时间
一站式采购元器件